
C0402C471J3GACTU | |
---|---|
DigiKey Part Number | 399-14456-2-ND - Tape & Reel (TR) 399-14456-1-ND - Cut Tape (CT) 399-14456-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C471J3GACTU |
Description | CAP CER 470PF 25V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±5% 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C471J3GACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.81000 | $1.81 |
10 | $1.01800 | $10.18 |
50 | $0.72920 | $36.46 |
100 | $0.63140 | $63.14 |
500 | $0.44832 | $224.16 |
1,000 | $0.44364 | $443.64 |
2,500 | $0.39741 | $993.52 |
5,000 | $0.36826 | $1,841.30 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.33031 | $3,303.10 |
20,000 | $0.31921 | $6,384.20 |
30,000 | $0.31472 | $9,441.60 |
50,000 | $0.30378 | $15,189.00 |
70,000 | $0.29738 | $20,816.60 |
100,000 | $0.29302 | $29,302.00 |
120,000 | $0.27849 | $33,418.80 |
250,000 | $0.27797 | $69,492.50 |