Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

C0402C470G5GAC3121 | |
|---|---|
DigiKey Part Number | 399-C0402C470G5GAC3121TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0402C470G5GAC3121 |
Description | CAP CER 47PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 47 pF ±2% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±2% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0402C470G5GAC3020 | KEMET | 0 | 399-C0402C470G5GAC3020TR-ND | $1.64829 | Parametric Equivalent |
| C0402C470G5GAC7411 | KEMET | 0 | 399-C0402C470G5GAC7411TR-ND | $1.74298 | Parametric Equivalent |
| C0402C470G5GACAUTO | KEMET | 0 | 399-C0402C470G5GACAUTOTR-ND | $1.91802 | Parametric Equivalent |
| C0402C470G5GALTU | KEMET | 0 | 399-C0402C470G5GALTUTR-ND | $2.91287 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $1.63272 | $16,327.20 |


