
C0402C399D5GACTU | |
---|---|
DigiKey Part Number | 399-15326-2-ND - Tape & Reel (TR) 399-15326-1-ND - Cut Tape (CT) 399-15326-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C399D5GACTU |
Description | CAP CER 3.9PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3.9 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C399D5GACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.5pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.47000 | $2.47 |
10 | $1.45700 | $14.57 |
50 | $1.06200 | $53.10 |
100 | $0.94010 | $94.01 |
500 | $0.68622 | $343.11 |
1,000 | $0.66901 | $669.01 |
2,500 | $0.60663 | $1,516.58 |
5,000 | $0.56663 | $2,833.15 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.52871 | $5,287.10 |
20,000 | $0.50662 | $10,132.40 |
30,000 | $0.49305 | $14,791.50 |
50,000 | $0.47802 | $23,901.00 |
70,000 | $0.46923 | $32,846.10 |
100,000 | $0.45676 | $45,676.00 |