


C0402C392K3RACTU | |
---|---|
DigiKey Part Number | 399-C0402C392K3RACTUTR-ND - Tape & Reel (TR) 399-C0402C392K3RACTUCT-ND - Cut Tape (CT) 399-C0402C392K3RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C392K3RACTU |
Description | CAP CER 3900PF 25V X7R 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3900 pF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C392K3RACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.40300 | $4.03 |
50 | $0.27500 | $13.75 |
100 | $0.23630 | $23.63 |
500 | $0.15674 | $78.37 |
1,000 | $0.13920 | $139.20 |
2,500 | $0.11775 | $294.38 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.08004 | $800.40 |
20,000 | $0.07052 | $1,410.40 |
30,000 | $0.07013 | $2,103.90 |
50,000 | $0.06967 | $3,483.50 |
70,000 | $0.06940 | $4,858.00 |
100,000 | $0.06914 | $6,914.00 |
120,000 | $0.06901 | $8,281.20 |
240,000 | $0.06857 | $16,456.80 |
250,000 | $0.06854 | $17,135.00 |