
C0402C391K3RACTU | |
---|---|
DigiKey Part Number | 399-C0402C391K3RACTUTR-ND - Tape & Reel (TR) 399-C0402C391K3RACTUCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C0402C391K3RACTU |
Description | CAP CER 390PF 25V X7R 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 390 pF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C391K3RACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.79000 | $2.79 |
10 | $1.65900 | $16.59 |
50 | $1.21360 | $60.68 |
100 | $1.06090 | $106.09 |
500 | $0.79926 | $399.63 |
1,000 | $0.77988 | $779.88 |
2,500 | $0.70565 | $1,764.12 |
5,000 | $0.66095 | $3,304.75 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.62134 | $6,213.40 |
20,000 | $0.59388 | $11,877.60 |
30,000 | $0.57871 | $17,361.30 |
50,000 | $0.56190 | $28,095.00 |
70,000 | $0.55547 | $38,882.90 |
100,000 | $0.54262 | $54,262.00 |
120,000 | $0.53813 | $64,575.60 |