
C0402C391J5GACAUTO | |
---|---|
DigiKey Part Number | 399-15822-2-ND - Tape & Reel (TR) 399-15822-1-ND - Cut Tape (CT) 399-15822-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C391J5GACAUTO |
Description | CAP CER 390PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 390 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C391J5GACAUTO Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.21000 | $3.21 |
10 | $2.47800 | $24.78 |
50 | $0.85280 | $42.64 |
100 | $0.80100 | $80.10 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.75894 | $7,589.40 |
20,000 | $0.71229 | $14,245.80 |
30,000 | $0.70665 | $21,199.50 |
50,000 | $0.68731 | $34,365.50 |
70,000 | $0.67600 | $47,320.00 |
100,000 | $0.66513 | $66,513.00 |
120,000 | $0.66335 | $79,602.00 |