
C0402C391F5GACTU | |
|---|---|
DigiKey Part Number | 399-C0402C391F5GACTUTR-ND - Tape & Reel (TR) 399-C0402C391F5GACTUCT-ND - Cut Tape (CT) 399-C0402C391F5GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C391F5GACTU |
Description | CAP CER 390PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 390 pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C391F5GACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±1% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CC0402FRNPO9BN391 | YAGEO | 22,777 | 13-CC0402FRNPO9BN391CT-ND | $1.40000 | Direct |
| GRM1555C1H391FA01D | Murata Electronics | 66,204 | 490-8202-1-ND | $0.82000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $13.15000 | $13.15 |
| 10 | $8.71500 | $87.15 |
| 50 | $6.94880 | $347.44 |
| 100 | $6.40370 | $640.37 |
| 500 | $5.48242 | $2,741.21 |
| 1,000 | $5.19722 | $5,197.22 |
| 2,500 | $4.89620 | $12,240.50 |
| 5,000 | $4.73345 | $23,667.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $4.56514 | $45,651.40 |

