0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0402C339C3GACTU

DigiKey Part Number
399-C0402C339C3GACTUTR-ND - Tape & Reel (TR)
399-C0402C339C3GACTUCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
C0402C339C3GACTU
Description
CAP CER 3.3PF 25V C0G/NP0 0402
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
3.3 pF ±0.25pF 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0402C339C3GACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
Tolerance
±0.25pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,755
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$2.46000$2.46
10$1.45300$14.53
50$1.05920$52.96
100$0.93770$93.77
500$0.68446$342.23
1,000$0.66731$667.31
2,500$0.60508$1,512.70
5,000$0.56518$2,825.90
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.51880$5,188.00
20,000$0.50533$10,106.60
30,000$0.49180$14,754.00
50,000$0.47680$23,840.00
70,000$0.46803$32,762.10
100,000$0.45959$45,959.00
120,000$0.45559$54,670.80
Manufacturers Standard Package