
C0402C361J5GACTU | |
---|---|
DigiKey Part Number | 399-14907-2-ND - Tape & Reel (TR) 399-14907-1-ND - Cut Tape (CT) 399-14907-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C361J5GACTU |
Description | CAP CER 360PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 360 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C361J5GACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.69000 | $3.69 |
10 | $2.25000 | $22.50 |
50 | $1.67500 | $83.75 |
100 | $1.49850 | $149.85 |
500 | $1.20192 | $600.96 |
1,000 | $1.11013 | $1,110.13 |
2,500 | $1.01360 | $2,534.00 |
5,000 | $0.95510 | $4,775.50 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.86859 | $8,685.90 |
20,000 | $0.84613 | $16,922.60 |
30,000 | $0.84331 | $25,299.30 |
50,000 | $0.82591 | $41,295.50 |
70,000 | $0.81308 | $56,915.60 |
100,000 | $0.80074 | $80,074.00 |