
C0402C333K4PACTU | |
---|---|
DigiKey Part Number | 399-14906-2-ND - Tape & Reel (TR) 399-14906-1-ND - Cut Tape (CT) 399-14906-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C333K4PACTU |
Description | CAP CER 0.033UF 16V X5R 0402 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±10% 16V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C333K4PACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.88000 | $2.88 |
10 | $1.72900 | $17.29 |
50 | $1.26780 | $63.39 |
100 | $1.10640 | $110.64 |
500 | $0.89070 | $445.35 |
1,000 | $0.81768 | $817.68 |
2,500 | $0.74072 | $1,851.80 |
5,000 | $0.70079 | $3,503.95 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.65620 | $6,562.00 |