


C0402C333K3RACTU | |
|---|---|
DigiKey Part Number | 399-C0402C333K3RACTUTR-ND - Tape & Reel (TR) 399-C0402C333K3RACTUCT-ND - Cut Tape (CT) 399-C0402C333K3RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C333K3RACTU |
Description | CAP CER 0.033UF 25V X7R 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C333K3RACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±10% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.14000 | $2.14 |
| 10 | $1.23300 | $12.33 |
| 50 | $0.88620 | $44.31 |
| 100 | $0.78100 | $78.10 |
| 500 | $0.60396 | $301.98 |
| 1,000 | $0.54936 | $549.36 |
| 2,500 | $0.49184 | $1,229.60 |
| 5,000 | $0.45723 | $2,286.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.42874 | $4,287.40 |
| 20,000 | $0.40531 | $8,106.20 |
| 30,000 | $0.39357 | $11,807.10 |
| 50,000 | $0.38056 | $19,028.00 |
| 70,000 | $0.37295 | $26,106.50 |
| 100,000 | $0.36563 | $36,563.00 |

