
C0402C333K3RACAUTO | |
|---|---|
DigiKey Part Number | 399-15917-2-ND - Tape & Reel (TR) 399-15917-1-ND - Cut Tape (CT) 399-15917-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C333K3RACAUTO |
Description | CAP CER 0.033UF 25V X7R 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C333K3RACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.30000 | $2.30 |
| 10 | $1.34000 | $13.40 |
| 50 | $0.96680 | $48.34 |
| 100 | $0.85420 | $85.42 |
| 500 | $0.66348 | $331.74 |
| 1,000 | $0.60477 | $604.77 |
| 2,500 | $0.54285 | $1,357.13 |
| 5,000 | $0.50559 | $2,527.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.47492 | $4,749.20 |
| 20,000 | $0.44968 | $8,993.60 |
| 30,000 | $0.43704 | $13,111.20 |
| 50,000 | $0.42303 | $21,151.50 |
| 70,000 | $0.41484 | $29,038.80 |
| 100,000 | $0.40696 | $40,696.00 |

