0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0402 (1005 Metric)
Finding the Most Accurate Capacitance Measurement

C0402C333J3RECAUTO

DigiKey Part Number
399-C0402C333J3RECAUTOTR-ND - Tape & Reel (TR)
399-C0402C333J3RECAUTOCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
C0402C333J3RECAUTO
Description
CAP CER 0402 33NF 25V X7R 5%
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
0.033 µF ±5% 25V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0402C333J3RECAUTO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,834
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$1.23000$1.23
10$0.69800$6.98
50$0.48780$24.39
100$0.42530$42.53
500$0.30348$151.74
1,000$0.28665$286.65
2,500$0.25237$630.92
5,000$0.23175$1,158.75
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.20121$2,012.10
20,000$0.19947$3,989.40
30,000$0.19387$5,816.10
50,000$0.18614$9,307.00
70,000$0.18161$12,712.70
100,000$0.18148$18,148.00
Manufacturers Standard Package