


C0402C332M5RACTU | |
|---|---|
DigiKey Part Number | 399-C0402C332M5RACTUTR-ND - Tape & Reel (TR) 399-C0402C332M5RACTUCT-ND - Cut Tape (CT) 399-C0402C332M5RACTUDKR-ND |
Manufacturer | |
Manufacturer Product Number | C0402C332M5RACTU |
Description | CAP CER 3300PF 50V X7R 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±20% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C332M5RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) - | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.88000 | $2.88 |
| 10 | $1.70200 | $17.02 |
| 50 | $1.24800 | $62.40 |
| 100 | $1.10830 | $110.83 |
| 500 | $0.87296 | $436.48 |
| 1,000 | $0.80028 | $800.28 |
| 2,500 | $0.72369 | $1,809.23 |
| 5,000 | $0.67753 | $3,387.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.63957 | $6,395.70 |
| 20,000 | $0.60830 | $12,166.00 |
| 30,000 | $0.59265 | $17,779.50 |
| 50,000 | $0.57530 | $28,765.00 |
| 70,000 | $0.56515 | $39,560.50 |
| 100,000 | $0.55539 | $55,539.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.88000 | $2.88 |
| 10 | $1.70200 | $17.02 |
| 50 | $1.24800 | $62.40 |
| 100 | $1.10830 | $110.83 |
| 500 | $0.87296 | $436.48 |
| 1,000 | $0.80028 | $800.28 |
| 2,500 | $0.72369 | $1,809.23 |
| 5,000 | $0.67753 | $3,387.65 |

