C0402C472K4RECTU is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 19,452
Unit Price: $2.96000
Datasheet

Parametric Equivalent


KEMET
In Stock: 9,325
Unit Price: $2.79000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.90745
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.07882
Datasheet

Parametric Equivalent


KEMET
In Stock: 1,570
Unit Price: $1.07000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.12032
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $2.09445
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $2.66956
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $2.35334
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 16,594
Unit Price: $0.82000
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 11,681
Unit Price: $0.82000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 3,908
Unit Price: $0.82000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 100,000
Unit Price: $0.82000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 82,302
Unit Price: $0.82000
Datasheet
0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0402 (1005 Metric)
Finding the Most Accurate Capacitance Measurement

C0402C472K4RECTU

DigiKey Part Number
399-C0402C472K4RECTUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0402C472K4RECTU
Description
CAP CER 0402 4.7NF 16V X7R 10%
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
4700 pF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0402C472K4RECTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
20,000$0.08698$1,739.60