Direct



C0402C332J5RAC7411 | |
|---|---|
DigiKey Part Number | 399-C0402C332J5RAC7411TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0402C332J5RAC7411 |
Description | CAP CER 3300PF 50V X7R 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±5% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C332J5RAC7411 Models |
Category | Voltage - Rated |
Mfr | Temperature Coefficient |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±5% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CC0402JPX7R9BB332 | YAGEO | 0 | 13-CC0402JPX7R9BB332TR-ND | $0.04849 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50,000 | $0.70987 | $35,493.50 |


