
C0402C331KCGACAUTO | |
---|---|
DigiKey Part Number | 399-C0402C331KCGACAUTOTR-ND - Tape & Reel (TR) 399-C0402C331KCGACAUTOCT-ND - Cut Tape (CT) 399-C0402C331KCGACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C331KCGACAUTO |
Description | CAP CER 0402 330PF 500VDC C0G |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±10% 500V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.024" (0.60mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.71000 | $2.71 |
10 | $1.60100 | $16.01 |
50 | $1.17080 | $58.54 |
100 | $1.02560 | $102.56 |
500 | $0.77282 | $386.41 |
1,000 | $0.74966 | $749.66 |
2,500 | $0.67767 | $1,694.17 |
5,000 | $0.63427 | $3,171.35 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.58718 | $5,871.80 |
20,000 | $0.56918 | $11,383.60 |
30,000 | $0.55446 | $16,633.80 |
50,000 | $0.53815 | $26,907.50 |
70,000 | $0.53151 | $37,205.70 |
100,000 | $0.51943 | $51,943.00 |
120,000 | $0.51508 | $61,809.60 |