33 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
33 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
cut-tape-render

C0402C330K5RACTU

DigiKey Part Number
399-C0402C330K5RACTUTR-ND - Tape & Reel (TR)
399-C0402C330K5RACTUCT-ND - Cut Tape (CT)
399-C0402C330K5RACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0402C330K5RACTU
Description
CAP CER 33PF 50V X7R 0402
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
33 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0402C330K5RACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
-
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 38,549
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.23000$1.23
10$0.67400$6.74
50$0.47360$23.68
100$0.41270$41.27
500$0.30848$154.24
1,000$0.27649$276.49
2,500$0.24283$607.07
5,000$0.22259$1,112.95
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.20594$2,059.40
20,000$0.19225$3,845.00
30,000$0.18540$5,562.00
50,000$0.17780$8,890.00
70,000$0.17337$12,135.90
100,000$0.16910$16,910.00
Manufacturers Standard Package