
C0402C330G5GACTU | |
|---|---|
DigiKey Part Number | 399-C0402C330G5GACTUTR-ND - Tape & Reel (TR) 399-C0402C330G5GACTUCT-ND - Cut Tape (CT) 399-C0402C330G5GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C330G5GACTU |
Description | CAP CER 33PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 33 pF ±2% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C330G5GACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±2% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.82000 | $6.82 |
| 10 | $4.30800 | $43.08 |
| 50 | $3.31160 | $165.58 |
| 100 | $3.00580 | $300.58 |
| 500 | $2.48716 | $1,243.58 |
| 1,000 | $2.32710 | $2,327.10 |
| 2,500 | $2.15801 | $5,395.02 |
| 5,000 | $2.05613 | $10,280.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $1.97222 | $19,722.20 |
| 20,000 | $1.90313 | $38,062.60 |
| 30,000 | $1.86850 | $56,055.00 |

