Upgrade
Upgrade
Upgrade
Parametric Equivalent
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

C0402C330G3GALTU | |
|---|---|
DigiKey Part Number | 399-C0402C330G3GALTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0402C330G3GALTU |
Description | CAP CER 33PF 25V NP0 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 33 pF ±2% 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C330G3GALTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±2% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0402C330F5GACTU | KEMET | 45,979 | 399-C0402C330F5GACTUCT-ND | $11.35000 | Upgrade |
| C0402C330G5GACTU | KEMET | 15,845 | 399-C0402C330G5GACTUCT-ND | $6.82000 | Upgrade |
| C0402C330G5GALTU | KEMET | 0 | 399-C0402C330G5GALTUTR-ND | $2.91287 | Upgrade |
| C0402C330G3GACAUTO | KEMET | 6,567 | 399-C0402C330G3GACAUTOCT-ND | $6.99000 | Parametric Equivalent |
| KGM05ACG1E330GH | KYOCERA AVX | 0 | 478-KGM05ACG1E330GHTR-ND | $1.01614 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $2.91287 | $29,128.70 |








