
C0402C330G3GACAUTO | |
|---|---|
DigiKey Part Number | 399-C0402C330G3GACAUTOTR-ND - Tape & Reel (TR) 399-C0402C330G3GACAUTOCT-ND - Cut Tape (CT) 399-C0402C330G3GACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C330G3GACAUTO |
Description | CAP CER 33PF 25V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 33 pF ±2% 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C330G3GACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±2% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.99000 | $6.99 |
| 10 | $4.38200 | $43.82 |
| 50 | $3.37420 | $168.71 |
| 100 | $3.06250 | $306.25 |
| 500 | $2.53650 | $1,268.25 |
| 1,000 | $2.37396 | $2,373.96 |
| 2,500 | $2.20244 | $5,506.10 |
| 5,000 | $2.09905 | $10,495.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $2.01391 | $20,139.10 |
| 20,000 | $1.94381 | $38,876.20 |
| 30,000 | $1.90868 | $57,260.40 |

