Upgrade
Direct
Upgrade
Upgrade
Upgrade
Upgrade

C0402C330F4GACTU | |
|---|---|
DigiKey Part Number | 399-C0402C330F4GACTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0402C330F4GACTU |
Description | CAP CER 33PF 16V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 33 pF ±1% 16V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C330F4GACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±1% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0402C330F5GACTU | KEMET | 45,979 | 399-C0402C330F5GACTUCT-ND | $11.35000 | Upgrade |
| KGM05ACG1C330FH | KYOCERA AVX | 8,481 | 478-KGM05ACG1C330FHCT-ND | $4.28000 | Direct |
| C1005C0G1H330F050BA | TDK | 24,003 | 445-7009-1-ND | $3.29000 | Upgrade |
| CC0402FRNPO9BN330 | YAGEO | 141,575 | 311-3732-1-ND | $0.82000 | Upgrade |
| KGM05ACG1E330FH | KYOCERA AVX | 20,833 | 478-KGM05ACG1E330FHCT-ND | $4.28000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $3.57989 | $35,798.90 |






