
C0402C309D5GACTU | |
---|---|
DigiKey Part Number | 399-15319-2-ND - Tape & Reel (TR) 399-15319-1-ND - Cut Tape (CT) 399-15319-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C309D5GACTU |
Description | CAP CER 3PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C309D5GACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.5pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.79000 | $2.79 |
10 | $1.65900 | $16.59 |
50 | $1.21860 | $60.93 |
100 | $1.08220 | $108.22 |
500 | $0.85328 | $426.64 |
1,000 | $0.78275 | $782.75 |
2,500 | $0.70831 | $1,770.78 |
5,000 | $0.66348 | $3,317.40 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.62660 | $6,266.00 |