Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

C0402C302G4JAC7210 | |
|---|---|
DigiKey Part Number | 399-C0402C302G4JAC7210TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0402C302G4JAC7210 |
Description | CAP CER 0402 3NF 16VDC U2J 2% |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | 3000 pF ±2% 16V Ceramic Capacitor U2J 0402 (1005 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Low ESL, Low Dissipation Factor |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±2% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0402C302G4JACAUTO | KEMET | 0 | 399-C0402C302G4JACAUTOTR-ND | $2.06482 | Parametric Equivalent |
| C0402C302G4JACAUTO7210 | KEMET | 0 | 399-C0402C302G4JACAUTO7210TR-ND | $1.80954 | Parametric Equivalent |
| C0402C302G4JACTU | KEMET | 0 | 399-C0402C302G4JACTUTR-ND | $1.90086 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50,000 | $1.79526 | $89,763.00 |




