Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

C0402C302F8JACTU | |
|---|---|
DigiKey Part Number | 399-C0402C302F8JACTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0402C302F8JACTU |
Description | CAP CER 0402 3NF 10VDC U2J 1% |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | 3000 pF ±1% 10V Ceramic Capacitor U2J 0402 (1005 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Low ESL, Low Dissipation Factor |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±1% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0402C302F8JAC7210 | KEMET | 0 | 399-C0402C302F8JAC7210TR-ND | $3.31766 | Parametric Equivalent |
| C0402C302F8JACAUTO | KEMET | 0 | 399-C0402C302F8JACAUTOTR-ND | $3.45777 | Parametric Equivalent |
| C0402C302F8JACAUTO7210 | KEMET | 0 | 399-C0402C302F8JACAUTO7210TR-ND | $3.35248 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $3.42185 | $34,218.50 |




