0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0402C300J3GACTU

DigiKey Part Number
399-15317-2-ND - Tape & Reel (TR)
399-15317-1-ND - Cut Tape (CT)
399-15317-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0402C300J3GACTU
Description
CAP CER 30PF 25V C0G/NP0 0402
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
30 pF ±5% 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0402C300J3GACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 34,755
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.04000$3.04
10$1.81500$18.15
50$1.33840$66.92
100$1.15610$115.61
500$0.88728$443.64
1,000$0.86807$868.07
2,500$0.78757$1,968.92
5,000$0.73915$3,695.75
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.67256$6,725.60
20,000$0.63409$12,681.80
30,000$0.61915$18,574.50
50,000$0.60397$30,198.50
70,000$0.60248$42,173.60
100,000$0.60102$60,102.00
Manufacturers Standard Package