
C0402C279D5GACTU | |
---|---|
DigiKey Part Number | 399-15316-2-ND - Tape & Reel (TR) 399-15316-1-ND - Cut Tape (CT) 399-15316-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C279D5GACTU |
Description | CAP CER 2.7PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2.7 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C279D5GACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.5pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.46000 | $2.46 |
10 | $1.45300 | $14.53 |
50 | $1.05920 | $52.96 |
100 | $0.93770 | $93.77 |
500 | $0.78284 | $391.42 |
1,000 | $0.67133 | $671.33 |
2,500 | $0.60508 | $1,512.70 |
5,000 | $0.56518 | $2,825.90 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.52736 | $5,273.60 |