0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0402C272K5RACTU

DigiKey Part Number
399-C0402C272K5RACTUTR-ND - Tape & Reel (TR)
399-C0402C272K5RACTUCT-ND - Cut Tape (CT)
399-C0402C272K5RACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0402C272K5RACTU
Description
CAP CER 2700PF 50V X7R 0402
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
2700 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0402C272K5RACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 49,312
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.31200$3.12
50$0.21180$10.59
100$0.18150$18.15
500$0.13056$65.28
1,000$0.11495$114.95
2,500$0.09856$246.40
5,000$0.08870$443.50
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.06235$623.50
20,000$0.05733$1,146.60
30,000$0.05699$1,709.70
50,000$0.05231$2,615.50
70,000$0.05209$3,646.30
100,000$0.05188$5,188.00
120,000$0.05178$6,213.60
240,000$0.05143$12,343.20
250,000$0.05141$12,852.50
Manufacturers Standard Package