
C0402C272K5RACAUTO | |
|---|---|
DigiKey Part Number | 399-C0402C272K5RACAUTOTR-ND - Tape & Reel (TR) 399-C0402C272K5RACAUTOCT-ND - Cut Tape (CT) 399-C0402C272K5RACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C272K5RACAUTO |
Description | CAP CER 2700PF 50V X7R 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2700 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C272K5RACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±10% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.90000 | $0.90 |
| 10 | $0.49300 | $4.93 |
| 50 | $0.33880 | $16.94 |
| 100 | $0.29270 | $29.27 |
| 500 | $0.21524 | $107.62 |
| 1,000 | $0.19140 | $191.40 |
| 2,500 | $0.16630 | $415.75 |
| 5,000 | $0.15121 | $756.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.13882 | $1,388.20 |
| 20,000 | $0.12863 | $2,572.60 |
| 30,000 | $0.12353 | $3,705.90 |
| 50,000 | $0.11788 | $5,894.00 |
| 70,000 | $0.11458 | $8,020.60 |
| 100,000 | $0.11140 | $11,140.00 |

