0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0402C270J5GACAUTO

DigiKey Part Number
399-15841-2-ND - Tape & Reel (TR)
399-15841-1-ND - Cut Tape (CT)
399-15841-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0402C270J5GACAUTO
Description
CAP CER 27PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
27 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0402C270J5GACAUTO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,285
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.40200$4.02
50$0.27420$13.71
100$0.23570$23.57
500$0.17178$85.89
1,000$0.15223$152.23
2,500$0.13154$328.85
5,000$0.12133$606.65
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.10896$1,089.60
20,000$0.10058$2,011.60
30,000$0.09639$2,891.70
50,000$0.09174$4,587.00
70,000$0.08903$6,232.10
100,000$0.08642$8,642.00
120,000$0.08518$10,221.60
240,000$0.08101$19,442.40
250,000$0.08079$20,197.50
Manufacturers Standard Package