Upgrade
Parametric Equivalent
Direct
Direct
Upgrade
Upgrade
Upgrade

C0402C270G5GALTU | |
|---|---|
DigiKey Part Number | 399-C0402C270G5GALTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0402C270G5GALTU |
Description | CAP CER 27PF 50V NP0 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 27 pF ±2% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C270G5GALTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±2% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0402C270F5GACTU | KEMET | 19,437 | 399-C0402C270F5GACTUCT-ND | $11.35000 | Upgrade |
| C0402C270G5GACTU | KEMET | 7,523 | 399-C0402C270G5GACTUCT-ND | $6.82000 | Parametric Equivalent |
| CQ0402GRNPO9BN270 | YAGEO | 86,857 | 13-CQ0402GRNPO9BN270CT-ND | $1.40000 | Direct |
| KGM05ACG1H270GH | KYOCERA AVX | 0 | 478-KGM05ACG1H270GHTR-ND | $1.06000 | Direct |
| KGM05ACG1H270FH | KYOCERA AVX | 141,120 | 478-KGM05ACG1H270FHCT-ND | $2.63000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $2.91287 | $29,128.70 |






