C0402C242F4JAC7210 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $3.06274
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $2.96948
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $3.02683
Datasheet
2400 pF ±1% 16V Ceramic Capacitor U2J 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0402C242F4JAC7210

DigiKey Part Number
399-C0402C242F4JAC7210TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0402C242F4JAC7210
Description
CAP CER 0402 2.4NF 16VDC U2J
Manufacturer Standard Lead Time
37 Weeks
Customer Reference
Detailed Description
2400 pF ±1% 16V Ceramic Capacitor U2J 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
Low ESL, Low Dissipation Factor
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0402 (1005 Metric)
Tolerance
±1%
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Voltage - Rated
Thickness (Max)
0.022" (0.55mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0402C242F4JACAUTOKEMET0399-C0402C242F4JACAUTOTR-ND$3.06274Parametric Equivalent
C0402C242F4JACAUTO7210KEMET0399-C0402C242F4JACAUTO7210TR-ND$2.96948Parametric Equivalent
C0402C242F4JACTUKEMET0399-C0402C242F4JACTUTR-ND$3.02683Parametric Equivalent
Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
50,000$2.93466$146,733.00
Manufacturers Standard Package