2.2 µF -20%, +80% 10V Ceramic Capacitor Y5V (F) 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0402C225Z8VACTU

DigiKey Part Number
399-C0402C225Z8VACTUTR-ND - Tape & Reel (TR)
399-C0402C225Z8VACTUCT-ND - Cut Tape (CT)
399-C0402C225Z8VACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0402C225Z8VACTU
Description
CAP CER 2.2UF 10V Y5V 0402
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
2.2 µF -20%, +80% 10V Ceramic Capacitor Y5V (F) 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0402C225Z8VACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
-20%, +80%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-30°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,449
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$6.99000$6.99
10$4.39000$43.90
50$3.37580$168.79
100$3.06420$306.42
500$2.53782$1,268.91
1,000$2.37527$2,375.27
2,500$2.20372$5,509.30
5,000$2.10028$10,501.40
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$2.01511$20,151.10
20,000$1.94498$38,899.60
30,000$1.90983$57,294.90
Manufacturers Standard Package