0.22 µF ±20% 6.3V Ceramic Capacitor X5R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0402C224M9PACTU

DigiKey Part Number
399-C0402C224M9PACTUTR-ND - Tape & Reel (TR)
399-C0402C224M9PACTUCT-ND - Cut Tape (CT)
399-C0402C224M9PACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0402C224M9PACTU
Description
CAP CER 0.22UF 6.3V X5R 0402
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
0.22 µF ±20% 6.3V Ceramic Capacitor X5R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0402C224M9PACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 73,805
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.04000$3.04
10$1.80900$18.09
50$1.32860$66.43
100$1.18230$118.23
500$0.93396$466.98
1,000$0.85750$857.50
2,500$0.77677$1,941.92
5,000$0.72815$3,640.75
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.68813$6,881.30
20,000$0.65520$13,104.00
30,000$0.63870$19,161.00
50,000$0.62041$31,020.50
70,000$0.60972$42,680.40
100,000$0.59943$59,943.00
Manufacturers Standard Package