0.22 µF ±20% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.22 µF ±20% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
cut-tape-render

C0402C224M4RACTU

DigiKey Part Number
399-C0402C224M4RACTUTR-ND - Tape & Reel (TR)
399-C0402C224M4RACTUCT-ND - Cut Tape (CT)
399-C0402C224M4RACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0402C224M4RACTU
Description
CAP CER 0.22UF 16V X7R 0402
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
0.22 µF ±20% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0402C224M4RACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±20%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 41,196
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.29000$3.29
10$1.96500$19.65
50$1.45360$72.68
100$1.29490$129.49
500$1.02768$513.84
1,000$0.94531$945.31
2,500$0.85842$2,146.05
5,000$0.80610$4,030.50
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.76304$7,630.40
20,000$0.72759$14,551.80
30,000$0.70983$21,294.90
50,000$0.69014$34,507.00
70,000$0.67864$47,504.80
100,000$0.66756$66,756.00
Manufacturers Standard Package