
C0402C223K9PACTU | |
|---|---|
DigiKey Part Number | 399-C0402C223K9PACTUTR-ND - Tape & Reel (TR) 399-C0402C223K9PACTUCT-ND - Cut Tape (CT) 399-C0402C223K9PACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C223K9PACTU |
Description | CAP CER 0.022UF 6.3V X5R 0402 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 6.3V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C223K9PACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.06000 | $2.06 |
| 10 | $1.19200 | $11.92 |
| 50 | $0.85500 | $42.75 |
| 100 | $0.75310 | $75.31 |
| 500 | $0.58158 | $290.79 |
| 1,000 | $0.52856 | $528.56 |
| 2,500 | $0.47274 | $1,181.85 |
| 5,000 | $0.43913 | $2,195.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.41149 | $4,114.90 |
| 20,000 | $0.38873 | $7,774.60 |
| 30,000 | $0.37734 | $11,320.20 |
| 50,000 | $0.36471 | $18,235.50 |
| 70,000 | $0.35733 | $25,013.10 |
| 100,000 | $0.35023 | $35,023.00 |

