
C0402C332M5RACTU | |
---|---|
DigiKey Part Number | 399-C0402C332M5RACTUTR-ND - Tape & Reel (TR) 399-C0402C332M5RACTUCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C0402C332M5RACTU |
Description | CAP CER 3300PF 50V X7R 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±20% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C332M5RACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.72000 | $2.72 |
10 | $1.62200 | $16.22 |
50 | $1.19040 | $59.52 |
100 | $1.03720 | $103.72 |
500 | $0.78352 | $391.76 |
1,000 | $0.76319 | $763.19 |
2,500 | $0.69010 | $1,725.25 |
5,000 | $0.64610 | $3,230.50 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.61096 | $6,109.60 |
20,000 | $0.57610 | $11,522.00 |
30,000 | $0.56515 | $16,954.50 |
50,000 | $0.54860 | $27,430.00 |
70,000 | $0.53893 | $37,725.10 |
100,000 | $0.53415 | $53,415.00 |
120,000 | $0.52521 | $63,025.20 |