0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0402C222K3RACAUTO

DigiKey Part Number
399-C0402C222K3RACAUTOTR-ND - Tape & Reel (TR)
399-C0402C222K3RACAUTOCT-ND - Cut Tape (CT)
399-C0402C222K3RACAUTODKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0402C222K3RACAUTO
Description
CAP CER 2200PF 25V X7R 0402
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
2200 pF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0402C222K3RACAUTO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18,226
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.07000$1.07
10$0.57500$5.75
50$0.39900$19.95
100$0.34650$34.65
500$0.23468$117.34
1,000$0.21562$215.62
2,500$0.20143$503.57
5,000$0.18412$920.60
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.14068$1,406.80
20,000$0.11354$2,270.80
30,000$0.11297$3,389.10
50,000$0.10880$5,440.00
Manufacturers Standard Package