


C0402C222J8JACTU | |
|---|---|
DigiKey Part Number | 399-13404-2-ND - Tape & Reel (TR) 399-13404-1-ND - Cut Tape (CT) 399-13404-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C222J8JACTU |
Description | CAP CER 2200PF 10V U2J 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±5% 10V Ceramic Capacitor U2J 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C222J8JACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, Low Dissipation Factor |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±5% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.23000 | $1.23 |
| 10 | $0.71500 | $7.15 |
| 50 | $0.50160 | $25.08 |
| 100 | $0.43740 | $43.74 |
| 500 | $0.32788 | $163.94 |
| 1,000 | $0.29425 | $294.25 |
| 2,500 | $0.25891 | $647.27 |
| 5,000 | $0.23765 | $1,188.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.22016 | $2,201.60 |
| 20,000 | $0.20578 | $4,115.60 |
| 30,000 | $0.19858 | $5,957.40 |
| 50,000 | $0.19059 | $9,529.50 |
| 70,000 | $0.18593 | $13,015.10 |
| 100,000 | $0.18144 | $18,144.00 |


