
C0402C221K5RACAUTO | |
|---|---|
DigiKey Part Number | 399-15770-2-ND - Tape & Reel (TR) 399-15770-1-ND - Cut Tape (CT) 399-15770-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C221K5RACAUTO |
Description | CAP CER 220PF 50V X7R 0402 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C221K5RACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±10% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.42800 | $4.28 |
| 50 | $0.29440 | $14.72 |
| 100 | $0.25400 | $25.40 |
| 500 | $0.18498 | $92.49 |
| 1,000 | $0.16402 | $164.02 |
| 2,500 | $0.14187 | $354.68 |
| 5,000 | $0.12855 | $642.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.11763 | $1,176.30 |
| 20,000 | $0.10864 | $2,172.80 |
| 30,000 | $0.10414 | $3,124.20 |
| 50,000 | $0.09915 | $4,957.50 |
| 70,000 | $0.09624 | $6,736.80 |
| 100,000 | $0.09344 | $9,344.00 |

