C0402C221J5GAC9045 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.05891
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.06226
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.13440
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.10452
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.10452
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.11424
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.11424
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.06226
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.10452
Datasheet
0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0402C221J5GAC9045

DigiKey Part Number
399-C0402C221J5GAC9045TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0402C221J5GAC9045
Description
CAP CER 220PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
220 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
-
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
50,000$0.05891$2,945.50
Manufacturers Standard Package