
C0402C221J2GACAUTO | |
|---|---|
DigiKey Part Number | 399-11552-2-ND - Tape & Reel (TR) 399-11552-1-ND - Cut Tape (CT) 399-11552-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C221J2GACAUTO |
Description | CAP CER 220PF 200V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±5% 200V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C221J2GACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.46500 | $4.65 |
| 50 | $0.31980 | $15.99 |
| 100 | $0.27660 | $27.66 |
| 500 | $0.20348 | $101.74 |
| 1,000 | $0.18087 | $180.87 |
| 2,500 | $0.15716 | $392.90 |
| 5,000 | $0.14290 | $714.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.13120 | $1,312.00 |
| 20,000 | $0.12157 | $2,431.40 |
| 30,000 | $0.11675 | $3,502.50 |
| 50,000 | $0.11141 | $5,570.50 |
| 70,000 | $0.10893 | $7,625.10 |
| 100,000 | $0.09882 | $9,882.00 |

