
C0402C221J1HACTU | |
|---|---|
DigiKey Part Number | 399-5692-2-ND - Tape & Reel (TR) 399-5692-1-ND - Cut Tape (CT) 399-5692-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C221J1HACTU |
Description | CAP CER 220PF 100V X8R 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±5% 100V Ceramic Capacitor X8R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C221J1HACTU Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features Low ESL, High Temperature |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±5% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1005NP02A221J050BA | TDK | 4,495 | 445-C1005NP02A221J050BACT-ND | $1.07000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.03000 | $4.03 |
| 10 | $2.45800 | $24.58 |
| 50 | $1.83180 | $91.59 |
| 100 | $1.64100 | $164.10 |
| 500 | $1.31856 | $659.28 |
| 1,000 | $1.21892 | $1,218.92 |
| 2,500 | $1.11385 | $2,784.62 |
| 5,000 | $1.05056 | $5,252.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.99846 | $9,984.60 |
| 20,000 | $0.95556 | $19,111.20 |
| 30,000 | $0.93407 | $28,022.10 |
| 50,000 | $0.91025 | $45,512.50 |
| 70,000 | $0.89632 | $62,742.40 |

