
C0402C221J1GACAUTO | |
|---|---|
DigiKey Part Number | 399-15809-2-ND - Tape & Reel (TR) 399-15809-1-ND - Cut Tape (CT) 399-15809-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C221J1GACAUTO |
Description | CAP CER 220PF 100V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±5% 100V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C221J1GACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±5% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.37000 | $3.37 |
| 10 | $2.00600 | $20.06 |
| 50 | $1.47980 | $73.99 |
| 100 | $1.31870 | $131.87 |
| 500 | $1.04808 | $524.04 |
| 1,000 | $0.96446 | $964.46 |
| 2,500 | $0.87631 | $2,190.78 |
| 5,000 | $0.82319 | $4,115.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.77946 | $7,794.60 |
| 20,000 | $0.74347 | $14,869.40 |
| 30,000 | $0.72545 | $21,763.50 |
| 50,000 | $0.70546 | $35,273.00 |
| 70,000 | $0.69377 | $48,563.90 |
| 100,000 | $0.68253 | $68,253.00 |

