220 pF ±2% 250V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0402C221GAGACAUTO

DigiKey Part Number
399-C0402C221GAGACAUTOTR-ND - Tape & Reel (TR)
399-C0402C221GAGACAUTOCT-ND - Cut Tape (CT)
399-C0402C221GAGACAUTODKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0402C221GAGACAUTO
Description
CAP CER 220PF 250V NP0 0402
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
220 pF ±2% 250V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0402C221GAGACAUTO Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0402 (1005 Metric)
Tolerance
±2%
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Voltage - Rated
Thickness (Max)
0.022" (0.55mm)
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8,499
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.54000$3.54
10$2.12100$21.21
50$1.57200$78.60
100$1.40340$140.34
500$1.11846$559.23
1,000$1.03065$1,030.65
2,500$0.93794$2,344.85
5,000$0.88210$4,410.50
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.83615$8,361.50
20,000$0.79831$15,966.20
30,000$0.77936$23,380.80
50,000$0.75836$37,918.00
70,000$0.74607$52,224.90
100,000$0.73425$73,425.00
Manufacturers Standard Package