22 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0402C220J5GACAUTO

DigiKey Part Number
399-17374-2-ND - Tape & Reel (TR)
399-17374-1-ND - Cut Tape (CT)
399-17374-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0402C220J5GACAUTO
Description
CAP CER 22PF 50V NP0 0402
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
22 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0402C220J5GACAUTO Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0402 (1005 Metric)
Tolerance
±5%
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Voltage - Rated
Thickness (Max)
0.022" (0.55mm)
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 120,514
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.41900$4.19
50$0.28780$14.39
100$0.24830$24.83
500$0.18070$90.35
1,000$0.15999$159.99
2,500$0.13832$345.80
5,000$0.12526$626.30
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.11455$1,145.50
20,000$0.10575$2,115.00
30,000$0.10134$3,040.20
50,000$0.09645$4,822.50
70,000$0.09360$6,552.00
100,000$0.09085$9,085.00
Manufacturers Standard Package