
C0402C220C5GACTU | |
---|---|
DigiKey Part Number | 399-17372-2-ND - Tape & Reel (TR) 399-17372-1-ND - Cut Tape (CT) 399-17372-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C220C5GACTU |
Description | CAP CER 22PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 22 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C220C5GACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.87000 | $8.87 |
10 | $5.70700 | $57.07 |
50 | $4.46180 | $223.09 |
100 | $3.63420 | $363.42 |
500 | $3.43088 | $1,715.44 |
1,000 | $3.23062 | $3,230.62 |
2,500 | $3.01928 | $7,548.20 |
5,000 | $2.95227 | $14,761.35 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $2.41198 | $24,119.80 |