
C0402C209D5GACTU | |
|---|---|
DigiKey Part Number | 399-15309-2-ND - Tape & Reel (TR) 399-15309-1-ND - Cut Tape (CT) 399-15309-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C209D5GACTU |
Description | CAP CER 2PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C209D5GACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±0.5pF | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0402C209B5GACTU | KEMET | 19,019 | 399-14271-1-ND | $4.77000 | Upgrade |
| C0402C209C5GACTU | KEMET | 48,305 | 399-C0402C209C5GACTUCT-ND | $2.96000 | Upgrade |
| C0402C209D5GACAUTO | KEMET | 9,429 | 399-15779-1-ND | $3.12000 | Parametric Equivalent |
| C1005C0G1H020B050BA | TDK | 72,919 | 445-4862-1-ND | $0.82000 | Upgrade |
| C1005C0G1H020C050BA | TDK | 16,374 | 445-4863-1-ND | $0.82000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.96000 | $2.96 |
| 10 | $1.74300 | $17.43 |
| 50 | $1.28100 | $64.05 |
| 100 | $1.13790 | $113.79 |
| 500 | $0.89714 | $448.57 |
| 1,000 | $0.82289 | $822.89 |
| 2,500 | $0.74467 | $1,861.68 |
| 5,000 | $0.69754 | $3,487.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.65876 | $6,587.60 |
| 20,000 | $0.62684 | $12,536.80 |
| 30,000 | $0.61085 | $18,325.50 |
| 50,000 | $0.59313 | $29,656.50 |
| 70,000 | $0.58276 | $40,793.20 |
| 100,000 | $0.57279 | $57,279.00 |

