


C0402C202J8JACTU | |
---|---|
DigiKey Part Number | 399-13403-2-ND - Tape & Reel (TR) 399-13403-1-ND - Cut Tape (CT) 399-13403-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C202J8JACTU |
Description | CAP CER 2000PF 10V U2J 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2000 pF ±5% 10V Ceramic Capacitor U2J 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C202J8JACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, Low Dissipation Factor | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.89000 | $1.89 |
10 | $1.11700 | $11.17 |
50 | $0.80300 | $40.15 |
100 | $0.69380 | $69.38 |
500 | $0.48970 | $244.85 |
1,000 | $0.46565 | $465.65 |
2,500 | $0.43256 | $1,081.40 |
5,000 | $0.41104 | $2,055.20 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.37322 | $3,732.20 |
20,000 | $0.36187 | $7,237.40 |
30,000 | $0.35296 | $10,588.80 |
50,000 | $0.34109 | $17,054.50 |
70,000 | $0.33415 | $23,390.50 |
100,000 | $0.33292 | $33,292.00 |
120,000 | $0.32432 | $38,918.40 |
240,000 | $0.31366 | $75,278.40 |
250,000 | $0.31310 | $78,275.00 |