
C0402C202J3GACTU | |
---|---|
DigiKey Part Number | 399-9950-2-ND - Tape & Reel (TR) 399-9950-1-ND - Cut Tape (CT) 399-9950-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C202J3GACTU |
Description | CAP CER 2000PF 25V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2000 pF ±5% 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C202J3GACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.86000 | $3.86 |
10 | $2.32400 | $23.24 |
50 | $1.72600 | $86.30 |
100 | $1.34580 | $134.58 |
500 | $1.08928 | $544.64 |
1,000 | $1.06833 | $1,068.33 |
2,500 | $1.03754 | $2,593.85 |
5,000 | $0.99437 | $4,971.85 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.92818 | $9,281.80 |
20,000 | $0.88849 | $17,769.80 |
30,000 | $0.88395 | $26,518.50 |
50,000 | $0.86137 | $43,068.50 |
70,000 | $0.84817 | $59,371.90 |